Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A

Номер на артикул на RS: 190-3281Марка: Lumberg№ по каталога на производителя: KLB 4
brand-logo

Технически документи

Спецификации

Brand

Lumberg

Gender

Female

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Copper Alloy

No of Poles/ Way

3

Детайли за продукта

Lumberg Chassis Jack Socket, Stereo

From Lumberg, this chassis mounted stereo Jack socket is designed for rear mounting. With solder eye termination and a robust nickelled housing, this phone audio connector offers a secure and durable connection. It includes a screw on nut to secure the connector neatly into a panel.

Designed for use in commercial and domestic audio applications, this jack socket can be fitted for studio use, or in consumer hi-fi and audio visual equipment. It may also be used in various telecom and communication devices, from tour bus microphones to nurse call systems.

Features and Benefits

• Nickle Plated Contact
• Vertical Socket
• Lifecycle of over 1000 mating cycles
• Insulation resistance ≥108 ohm
• Test Voltage 500 V/60 s

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 100) (ex VAT)

Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A

P.O.A.

Each (In a Box of 100) (ex VAT)

Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lumberg

Gender

Female

Mounting Type

Panel Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Housing Material

PBT

Voltage Rating

34 V ac/dc

Contact Material

Copper Alloy

No of Poles/ Way

3

Детайли за продукта

Lumberg Chassis Jack Socket, Stereo

From Lumberg, this chassis mounted stereo Jack socket is designed for rear mounting. With solder eye termination and a robust nickelled housing, this phone audio connector offers a secure and durable connection. It includes a screw on nut to secure the connector neatly into a panel.

Designed for use in commercial and domestic audio applications, this jack socket can be fitted for studio use, or in consumer hi-fi and audio visual equipment. It may also be used in various telecom and communication devices, from tour bus microphones to nurse call systems.

Features and Benefits

• Nickle Plated Contact
• Vertical Socket
• Lifecycle of over 1000 mating cycles
• Insulation resistance ≥108 ohm
• Test Voltage 500 V/60 s

Може да се интересувате от