Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A

Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Housing Material
PBT
Voltage Rating
34 V ac/dc
Contact Material
Copper Alloy
No of Poles/ Way
3
Страна на произход
Japan
Детайли за продукта
Lumberg Chassis Jack Socket, Stereo
From Lumberg, this chassis mounted stereo Jack socket is designed for rear mounting. With solder eye termination and a robust nickelled housing, this phone audio connector offers a secure and durable connection. It includes a screw on nut to secure the connector neatly into a panel.
Designed for use in commercial and domestic audio applications, this jack socket can be fitted for studio use, or in consumer hi-fi and audio visual equipment. It may also be used in various telecom and communication devices, from tour bus microphones to nurse call systems.
Features and Benefits
Nickle Plated Contact
Vertical Socket
Lifecycle of over 1000 mating cycles
Insulation resistance ≥108 ohm
Test Voltage 500 V/60 s
€ 2,60
€ 2,60 Всеки (ex VAT)
1
€ 2,60
€ 2,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,60 |
10 - 14 | € 2,53 |
15 - 24 | € 2,48 |
25 - 49 | € 2,40 |
50+ | € 2,23 |
Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Housing Material
PBT
Voltage Rating
34 V ac/dc
Contact Material
Copper Alloy
No of Poles/ Way
3
Страна на произход
Japan
Детайли за продукта
Lumberg Chassis Jack Socket, Stereo
From Lumberg, this chassis mounted stereo Jack socket is designed for rear mounting. With solder eye termination and a robust nickelled housing, this phone audio connector offers a secure and durable connection. It includes a screw on nut to secure the connector neatly into a panel.
Designed for use in commercial and domestic audio applications, this jack socket can be fitted for studio use, or in consumer hi-fi and audio visual equipment. It may also be used in various telecom and communication devices, from tour bus microphones to nurse call systems.
Features and Benefits
Nickle Plated Contact
Vertical Socket
Lifecycle of over 1000 mating cycles
Insulation resistance ≥108 ohm
Test Voltage 500 V/60 s