Lumberg, KGR 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Panel Mount

Номер на артикул на RS: 170-5656Марка: Lumberg№ по каталога на производителя: KGR 81
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGR

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Детайли за продукта

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Back side mounting
• Wall mounted

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Информацията за складовите наличности временно не е налична.

€ 238,90

€ 4,778 Each (In a Box of 50) (ex VAT)

Lumberg, KGR 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Panel Mount

€ 238,90

€ 4,778 Each (In a Box of 50) (ex VAT)

Lumberg, KGR 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGR

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Детайли за продукта

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Back side mounting
• Wall mounted

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.