Lumberg, KFV 4 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Panel Mount

Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
14402938
Страна на произход
China
Детайли за продукта
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 4,65
€ 4,65 Всеки (ex VAT)
1
€ 4,65
€ 4,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,65 |
10 - 49 | € 4,16 |
50 - 99 | € 3,74 |
100+ | € 3,38 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
4
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Distrelec Product Id
14402938
Страна на произход
China
Детайли за продукта
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.