Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Nickel
Страна на произход
Czech Republic
Детайли за продукта
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
€ 577,27
€ 11,545 Each (In a Box of 50) (ex VAT)
50
€ 577,27
€ 11,545 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Nickel
Страна на произход
Czech Republic
Детайли за продукта
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.