Технически документи
Спецификации
Brand
LumbergGender
Female
For Use With
Minimodul and Multimodul Connector Housings
Series
Minimodul, Multimodul
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Contact Plating
Tin
Contact Material
Copper Tin Alloy
Maximum Contact Resistance
≤5mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
Minimodul Multimodul Crimp Contacts
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
€ 52,60
€ 0,053 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1000
€ 52,60
€ 0,053 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 2900 | € 0,053 | € 5,26 |
3000 - 7400 | € 0,05 | € 5,03 |
7500+ | € 0,037 | € 3,74 |
Технически документи
Спецификации
Brand
LumbergGender
Female
For Use With
Minimodul and Multimodul Connector Housings
Series
Minimodul, Multimodul
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Contact Plating
Tin
Contact Material
Copper Tin Alloy
Maximum Contact Resistance
≤5mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Страна на произход
Germany
Детайли за продукта
Minimodul Multimodul Crimp Contacts
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").