Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lumberg Gold, Red RCA Plug, Gold, 5A

Номер на артикул на RS: 124-8890Марка: Lumberg№ по каталога на производителя: 1573 01 V RED
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Brand

Lumberg

Gender

Male

Body Orientation

Straight

Contact Plating

Gold

Colour

Gold, Red

Contact Material

Brass

Housing Material

ABS, Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

24 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lumberg RCA Plug, Gold Plated

From Lumberg, this RCA plug has bend protection and solder terminals. With metal housing, this robust RCA plug also has a gold plated contact for a reliable connection with compatible RCA sockets.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 4,53

€ 4,53 Всеки (ex VAT)

Lumberg Gold, Red RCA Plug, Gold, 5A

€ 4,53

€ 4,53 Всеки (ex VAT)

Lumberg Gold, Red RCA Plug, Gold, 5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,53
5 - 9€ 4,41
10 - 14€ 4,31
15 - 24€ 4,13
25+€ 3,90

Технически документи

Спецификации

Brand

Lumberg

Gender

Male

Body Orientation

Straight

Contact Plating

Gold

Colour

Gold, Red

Contact Material

Brass

Housing Material

ABS, Brass

Termination Method

Solder

Current Rating

5A

Voltage Rating

24 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Lumberg RCA Plug, Gold Plated

From Lumberg, this RCA plug has bend protection and solder terminals. With metal housing, this robust RCA plug also has a gold plated contact for a reliable connection with compatible RCA sockets.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.