Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 4Pole 1A

Технически документи
Спецификации
Brand
LumbergGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PBT
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
4
Страна на произход
Japan
Детайли за продукта
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
€ 3,77
€ 3,77 Всеки (ex VAT)
1
€ 3,77
€ 3,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 3,77 |
25+ | € 3,44 |
Технически документи
Спецификации
Brand
LumbergGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PBT
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
4
Страна на произход
Japan
Детайли за продукта
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.