Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A

Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PE
Voltage Rating
12 V dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
3
Страна на произход
Japan
Детайли за продукта
3.5 mm female jack plugs
From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.
Features and Benefits:
Contact Resistance: ≥30 mΩ
Voltage: 12 V
Current: 1A
Operating Temperature: -20°C to +70°C
€ 8,25
€ 1,65 Each (In a Pack of 5) (ex VAT)
5
€ 8,25
€ 1,65 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,65 | € 8,25 |
25+ | € 1,483 | € 7,42 |
Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PE
Voltage Rating
12 V dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
3
Страна на произход
Japan
Детайли за продукта
3.5 mm female jack plugs
From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.
Features and Benefits:
Contact Resistance: ≥30 mΩ
Voltage: 12 V
Current: 1A
Operating Temperature: -20°C to +70°C