Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Pin
Contact Plating
Gold
Current Rating
500mA
Housing Material
PA
Voltage Rating
34 V ac/dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
4
Страна на произход
Japan
€ 1 388,53
€ 2,777 Each (In a Box of 500) (ex VAT)
500
€ 1 388,53
€ 2,777 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Pin
Contact Plating
Gold
Current Rating
500mA
Housing Material
PA
Voltage Rating
34 V ac/dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
4
Страна на произход
Japan