Lumberg 12 Pole Din Socket, DIN EN 60529, 3A, 60 V ac IP68, Screw On, Female, Cable Mount

Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Nickel
Contact Material
Brass
Детайли за продукта
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
€ 20,76
€ 20,76 Всеки (ex VAT)
1
€ 20,76
€ 20,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 20,76 |
15 - 49 | € 18,64 |
50 - 99 | € 16,78 |
100+ | € 15,58 |
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Nickel
Contact Material
Brass
Детайли за продукта
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.