Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Страна на произход
Czech Republic
Детайли за продукта
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
€ 281,50
€ 5,63 Each (In a Box of 50) (ex VAT)
50
€ 281,50
€ 5,63 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Страна на произход
Czech Republic
Детайли за продукта
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.