Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Contact Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Contact Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection