Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount

Номер на артикул на RS: 190-3256Марка: Lumberg№ по каталога на производителя: 0105 06
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45322

Pole Format

6P

Housing Material

PBT

Series Number

0105

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors

Информацията за складовите наличности временно не е налична.

€ 158,75

€ 1,587 Each (In a Pack of 100) (ex VAT)

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount

€ 158,75

€ 1,587 Each (In a Pack of 100) (ex VAT)

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 1,587€ 158,75
200 - 300€ 1,508€ 150,77
400+€ 1,444€ 144,43

Технически документи

Спецификации

Brand

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45322

Pole Format

6P

Housing Material

PBT

Series Number

0105

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Contact Material

Brass

Детайли за продукта

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors