Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Mating Type
Plug-In
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
4A
Voltage Rating
24 V ac
DIN Number
DIN 41524
Pole Format
5P
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Contact Material
Brass
Series Number
0105
Детайли за продукта
Lumberg DIN Chassis Socket, with Grounding Contact
From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.
Features and Benefits
Suitable for 5000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance > 100 M Ω
Lumberg DIN Circular Connectors
€ 140,56
€ 1,406 Each (In a Pack of 100) (ex VAT)
100
€ 140,56
€ 1,406 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Mating Type
Plug-In
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
4A
Voltage Rating
24 V ac
DIN Number
DIN 41524
Pole Format
5P
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Contact Material
Brass
Series Number
0105
Детайли за продукта
Lumberg DIN Chassis Socket, with Grounding Contact
From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.
Features and Benefits
Suitable for 5000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance > 100 M Ω