Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
Lumberg AutomationNumber of Cores
5
Sheath Colour
Black
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Male
Connector 1
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2
M12
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Minimum Bend Radius
? 5 x D
Conductor Resistance
= 10 mΩ
Cable Shape
Round
Standards Met
UL 94 HB
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Страна на произход
Germany
Детайли за продукта
M12 extension leads
Leads fitted with a straight male connector and a female straight or angled connector.
Available in 2 and 5 metre lengths.
M12 output.
€ 39,77
€ 39,77 Всеки (ex VAT)
1
€ 39,77
€ 39,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 39,77 |
5+ | € 37,82 |
Технически документи
Спецификации
Brand
Lumberg AutomationNumber of Cores
5
Sheath Colour
Black
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 1 Gender
Male
Connector 1
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2
M12
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Minimum Bend Radius
? 5 x D
Conductor Resistance
= 10 mΩ
Cable Shape
Round
Standards Met
UL 94 HB
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Страна на произход
Germany
Детайли за продукта
M12 extension leads
Leads fitted with a straight male connector and a female straight or angled connector.
Available in 2 and 5 metre lengths.
M12 output.