Lumberg Automation Straight Male 3 way M8 to Straight Female Unterminated Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RSMV 3-224
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Male
Connector 2
Unterminated
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Housing Gender
Female
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP65, IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PP
Conductor Material
Copper
Maximum Operating Temperature
+90°C
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Cable Shape
Round
Standards Met
IEC 61076-2-104
Страна на произход
Germany
Детайли за продукта
M8 Leads
Leads with an M8 industrial standard male or female connector fitted to one end.
Available in versions with 3 or 4 contacts.
Straight output connectors.
€ 22,57
€ 22,57 Всеки (ex VAT)
1
€ 22,57
€ 22,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,57 |
5 - 24 | € 21,46 |
25+ | € 20,31 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RSMV 3-224
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Male
Connector 2
Unterminated
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Housing Gender
Female
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP65, IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PP
Conductor Material
Copper
Maximum Operating Temperature
+90°C
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Cable Shape
Round
Standards Met
IEC 61076-2-104
Страна на произход
Germany
Детайли за продукта
M8 Leads
Leads with an M8 industrial standard male or female connector fitted to one end.
Available in versions with 3 or 4 contacts.
Straight output connectors.