Lumberg Automation Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RSMV
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
2m
Sheath Colour
Orange
Sheath Material
Polyvinyl Chloride PVC
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP65, IP67
Maximum Operating Temperature
+90°C
Connector 1 Housing Gender
Male
Standards Met
RoHS, UL
Conductor Material
Copper
Operating Temperature Range
-40 → +90 °C
American Wire Gauge
22 AWG
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Страна на произход
Germany
Детайли за продукта
M8 Leads
Leads with an M8 industrial standard male or female connector fitted to one end.
Available in versions with 3 or 4 contacts.
Straight output connectors.
€ 14,70
€ 14,70 Всеки (ex VAT)
1
€ 14,70
€ 14,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,70 |
5 - 24 | € 14,01 |
25 - 49 | € 13,26 |
50+ | € 12,54 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RSMV
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
2m
Sheath Colour
Orange
Sheath Material
Polyvinyl Chloride PVC
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP65, IP67
Maximum Operating Temperature
+90°C
Connector 1 Housing Gender
Male
Standards Met
RoHS, UL
Conductor Material
Copper
Operating Temperature Range
-40 → +90 °C
American Wire Gauge
22 AWG
Insulation material
PVC
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Страна на произход
Germany
Детайли за продукта
M8 Leads
Leads with an M8 industrial standard male or female connector fitted to one end.
Available in versions with 3 or 4 contacts.
Straight output connectors.