Lumberg Automation LioN-X Series I/O module, M12, 20m cable, 12 port

Технически документи
Спецификации
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
12
Connector Size
M12
Protocol Type
EtherCAT
Series
LioN-X
Communication Protocol
IO-LINK
Weight
500g
Housing Material
Metal, Zinc Die-Cast
IP Rating
IP65, IP67, IP69K
Interface
IO-Link
Temperature Range
-20 → +60 °C
Cable Length
20m
Страна на произход
Germany
€ 629,80
€ 629,80 Всеки (ex VAT)
1
€ 629,80
€ 629,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
12
Connector Size
M12
Protocol Type
EtherCAT
Series
LioN-X
Communication Protocol
IO-LINK
Weight
500g
Housing Material
Metal, Zinc Die-Cast
IP Rating
IP65, IP67, IP69K
Interface
IO-Link
Temperature Range
-20 → +60 °C
Cable Length
20m
Страна на произход
Germany