Lumberg Automation Right Angle Female 8 way M12 to Unterminated Sensor Actuator Cable, 10m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKWTS
Number of Cores
8
Length
10m
Sheath Material
Polyurethane PUR
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Standards Met
RoHS Compliant
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Insulation material
PP
Страна на произход
Czech Republic
€ 60,61
€ 60,61 Всеки (ex VAT)
1
€ 60,61
€ 60,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKWTS
Number of Cores
8
Length
10m
Sheath Material
Polyurethane PUR
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Standards Met
RoHS Compliant
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Insulation material
PP
Страна на произход
Czech Republic