Lumberg Automation Right Angle Female 19 way M23 to Unterminated Sensor Actuator Cable, 15m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKWU
Number of Cores
19
Length
15m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Number of Contacts
19
Connector 1
M23
Connector 1 Orientation
Right Angle
Connector 1 Gender
Female
Connector 2
Unterminated
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
10 A
Voltage Rating
125 V
IP Rating
IP67
Insulation material
PP
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
UL
Core Strands
16 x 0.5 mm² + 3 x 1.0 mm²
Minimum Bend Radius
5 x D (Fixed Inst), 10 x D (Flexible Inst)
Conductor Material
Copper
Cable Shape
Round
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
Number of Strands
19
Outer Diameter
11.6mm
Страна на произход
Czech Republic
€ 361,87
€ 361,87 Всеки (ex VAT)
1
€ 361,87
€ 361,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKWU
Number of Cores
19
Length
15m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Number of Contacts
19
Connector 1
M23
Connector 1 Orientation
Right Angle
Connector 1 Gender
Female
Connector 2
Unterminated
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
10 A
Voltage Rating
125 V
IP Rating
IP67
Insulation material
PP
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
UL
Core Strands
16 x 0.5 mm² + 3 x 1.0 mm²
Minimum Bend Radius
5 x D (Fixed Inst), 10 x D (Flexible Inst)
Conductor Material
Copper
Cable Shape
Round
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
Number of Strands
19
Outer Diameter
11.6mm
Страна на произход
Czech Republic