Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2 Gender
Female
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68, IP69
Outer Diameter
5.50mm
Conductor Material
Copper
Fire Behaviour
Halogen Free
Insulation material
PVC
Minimum Bend Radius
5 mm
Connector 1 Housing Gender
Male
Cable Shape
Multicore
€ 18,41
€ 18,41 Всеки (ex VAT)
1
€ 18,41
€ 18,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
5
Connector 2 Gender
Female
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68, IP69
Outer Diameter
5.50mm
Conductor Material
Copper
Fire Behaviour
Halogen Free
Insulation material
PVC
Minimum Bend Radius
5 mm
Connector 1 Housing Gender
Male
Cable Shape
Multicore