Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 197-2844Марка: Lumberg Automation№ по каталога на производителя: 49203 RKTS 4-288/2 M
brand-logo

Технически документи

Спецификации

Series

RKT

Number of Cores

4

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.5mm

Conductor Resistance

10 mΩ

Maximum Operating Temperature

+90°C

Conductor Material

CuSn

Minimum Bend Radius

5 x D

Number of Strands

4

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 32,01

€ 32,01 Всеки (ex VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 32,01

€ 32,01 Всеки (ex VAT)

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

RKT

Number of Cores

4

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.5mm

Conductor Resistance

10 mΩ

Maximum Operating Temperature

+90°C

Conductor Material

CuSn

Minimum Bend Radius

5 x D

Number of Strands

4

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Insulation material

PP

Страна на произход

Czech Republic