Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 20m

Номер на артикул на RS: 197-2757Марка: Lumberg Automation№ по каталога на производителя: 44065 RKMV 3-224/20 M
brand-logo

Технически документи

Спецификации

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

20m

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

IEC 61076-2-104

Outer Diameter

4.3mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Insulation material

PP

Conductor Material

CuSn

Minimum Bend Radius

> 5 x Diameter

Maximum Operating Temperature

+90°C

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 32,76

€ 32,76 Всеки (ex VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 20m

€ 32,76

€ 32,76 Всеки (ex VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 20m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

20m

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

IEC 61076-2-104

Outer Diameter

4.3mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Insulation material

PP

Conductor Material

CuSn

Minimum Bend Radius

> 5 x Diameter

Maximum Operating Temperature

+90°C

Страна на произход

Czech Republic