Lumberg Automation Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 724-2595Марка: Lumberg Automation№ по каталога на производителя: 43595 RKWT 4-3-224/2 M
brand-logo

Технически документи

Спецификации

Number of Cores

3

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Insulation material

TPU

Детайли за продукта

M12 Connector, RKWT Series, 90 Degree Actuator - Sensor Cord set

RKWT series M12 connectors feature an industry standard 3, 4 or 5 pole female threaded connector with 90 degree configuration and O ring. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKWT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Може да се интересувате от
Hirschmann Cable Assembly
P.O.A.Всеки (ex VAT)
Lumberg Cable Assembly, 2m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,79

€ 12,79 Всеки (ex VAT)

Lumberg Automation Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 12,79

€ 12,79 Всеки (ex VAT)

Lumberg Automation Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,79
5+€ 12,18
Може да се интересувате от
Hirschmann Cable Assembly
P.O.A.Всеки (ex VAT)
Lumberg Cable Assembly, 2m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Number of Cores

3

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Insulation material

TPU

Детайли за продукта

M12 Connector, RKWT Series, 90 Degree Actuator - Sensor Cord set

RKWT series M12 connectors feature an industry standard 3, 4 or 5 pole female threaded connector with 90 degree configuration and O ring. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKWT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Може да се интересувате от
Hirschmann Cable Assembly
P.O.A.Всеки (ex VAT)
Lumberg Cable Assembly, 2m
P.O.A.Всеки (ex VAT)