Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKMV
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
36 V
IP Rating
IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Fire Behaviour
Halogen Free
Insulation material
PP
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Страна на произход
Czech Republic
€ 12,83
€ 12,83 Всеки (ex VAT)
1
€ 12,83
€ 12,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,83 |
5+ | € 12,35 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKMV
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
36 V
IP Rating
IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Fire Behaviour
Halogen Free
Insulation material
PP
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Страна на произход
Czech Republic