Lumberg Automation Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RSMCK Series

Технически документи
Спецификации
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RSMCK
Body Orientation
Straight
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Germany
€ 25,13
€ 25,13 Всеки (ex VAT)
1
€ 25,13
€ 25,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,13 |
5+ | € 24,23 |
Технически документи
Спецификации
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RSMCK
Body Orientation
Straight
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Germany