Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 25m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
PRKWT
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
25m
Sheath Material
PUR
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
32 V
IP Rating
IP67, IP69K
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+70°C
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic
€ 54,11
€ 54,11 Всеки (ex VAT)
1
€ 54,11
€ 54,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 54,11 |
5+ | € 51,30 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
PRKWT
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
25m
Sheath Material
PUR
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
32 V
IP Rating
IP67, IP69K
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+70°C
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic