Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 197-3010Марка: Lumberg Automation№ по каталога на производителя: 14142 RKWT/LED A 4-3-59/10 M
brand-logo

Технически документи

Спецификации

Number of Cores

3

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWT

Connector B

Unterminated

Connector A Orientation

Right Angle

Connector A Number of Contacts

4

Connector A

M12

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 32,06

€ 32,06 Всеки (ex VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 32,06

€ 32,06 Всеки (ex VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 32,06
6 - 13€ 31,42
14+€ 30,52

Технически документи

Спецификации

Number of Cores

3

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Series

RKWT

Connector B

Unterminated

Connector A Orientation

Right Angle

Connector A Number of Contacts

4

Connector A

M12

Страна на произход

Czech Republic