Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 600mm

Номер на артикул на RS: 197-2662Марка: Lumberg Automation№ по каталога на производителя: 11874 RST 4-RKWT/LED P 4-251/0,6 M
brand-logo

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

600mm

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 30,56

€ 30,56 Всеки (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 600mm

€ 30,56

€ 30,56 Всеки (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 600mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

600mm

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Страна на произход

Czech Republic