Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1.5m

Номер на артикул на RS: 197-2664Марка: Lumberg Automation№ по каталога на производителя: 11779 RST 3-RKWT/LED A 4-3-224/1,5 M
brand-logo

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Length

1.5m

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 2

M12

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Oil Resistant

Yes

Minimum Bend Radius

5 x cable diameter

Insulation material

PP

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 25,04

€ 25,04 Всеки (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1.5m

€ 25,04

€ 25,04 Всеки (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1.5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Length

1.5m

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 2

M12

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP68, IP69K

Oil Resistant

Yes

Minimum Bend Radius

5 x cable diameter

Insulation material

PP

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Страна на произход

Czech Republic