Lumberg Automation Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 3m

Номер на артикул на RS: 197-2599Марка: Lumberg Automation№ по каталога на производителя: 11754 RST 3-RKMWV/LED A 3-224/3 M
brand-logo

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Oil Resistant

Yes

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Insulation material

PP

Minimum Bend Radius

5 x cable diameter

Информацията за складовите наличности временно не е налична.

€ 26,02

€ 26,02 Всеки (ex VAT)

Lumberg Automation Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 3m

€ 26,02

€ 26,02 Всеки (ex VAT)

Lumberg Automation Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.30mm

American Wire Gauge

22 AWG

Oil Resistant

Yes

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Insulation material

PP

Minimum Bend Radius

5 x cable diameter