Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, RSC Series

Номер на артикул на RS: 253-0317Марка: Lumberg Automation№ по каталога на производителя: 11590 RSC 5/7Distrelec Article No.: 14491210
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

RSC

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

CuZn

Outer Diameter

3 → 6.5mm

Страна на произход

Czech Republic

Детайли за продукта

Anchored M12 connectors with PE

Lumberg Automation provide circular connectors which are mechanically and chemically robust. Their connectors are overmolded which provides protection from dirt and moisture improving life expectancy.

Features and Benefits:

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These connectors are also available in male or female versions with screw termination, this allows for fast and efficient connection.
The cable-mounts are compatible for cables with a diameter from 3.0 mm to 6.5 mm.

The contact surfaces are 8-poles pre-nickeled, gold-plated, which inhibits oxidation extending the life expectancy. Nickel is highly resistant to corrosion. Gold plating is also used to prevent tarnishing. The O-ring has been made from FKM which is a fluroelastomer rubber compound material. Advantages to this material are that it is highly heat resistant, ensuring durability in a wide range of temperatures.

For the housing material of this connector is PBT, which is a high-performance material, strong and commonly used in electronic and automotive products. It is durable, tough, resistant to moisture with an excellent resistance to heat. This makes it the ideal material for connector casing.

Other features:

• 5 contact model
• Female version
• Straight version
• Black housing with anchored gland for strain relief (approved by the automotive industry)
• Easy assembly
• PBT housing material

Информацията за складовите наличности временно не е налична.

€ 17,49

€ 17,49 Всеки (ex VAT)

Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, RSC Series

€ 17,49

€ 17,49 Всеки (ex VAT)

Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, RSC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,49
5 - 24€ 16,61
25 - 49€ 15,70
50+€ 14,88

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

RSC

Body Orientation

Straight

Voltage Rating

60.0 V

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

CuZn

Outer Diameter

3 → 6.5mm

Страна на произход

Czech Republic

Детайли за продукта

Anchored M12 connectors with PE

Lumberg Automation provide circular connectors which are mechanically and chemically robust. Their connectors are overmolded which provides protection from dirt and moisture improving life expectancy.

Features and Benefits:

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These connectors are also available in male or female versions with screw termination, this allows for fast and efficient connection.
The cable-mounts are compatible for cables with a diameter from 3.0 mm to 6.5 mm.

The contact surfaces are 8-poles pre-nickeled, gold-plated, which inhibits oxidation extending the life expectancy. Nickel is highly resistant to corrosion. Gold plating is also used to prevent tarnishing. The O-ring has been made from FKM which is a fluroelastomer rubber compound material. Advantages to this material are that it is highly heat resistant, ensuring durability in a wide range of temperatures.

For the housing material of this connector is PBT, which is a high-performance material, strong and commonly used in electronic and automotive products. It is durable, tough, resistant to moisture with an excellent resistance to heat. This makes it the ideal material for connector casing.

Other features:

• 5 contact model
• Female version
• Straight version
• Black housing with anchored gland for strain relief (approved by the automotive industry)
• Easy assembly
• PBT housing material