Lumberg Automation Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 2m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKT
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Colour
Orange
Sheath Material
Polyvinyl Chloride PVC
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Insulation material
PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 x D
Outer Diameter
5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Страна на произход
Czech Republic
Детайли за продукта
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C
€ 9,71
€ 9,71 Всеки (ex VAT)
1
€ 9,71
€ 9,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,71 |
5 - 24 | € 9,19 |
25 - 49 | € 8,74 |
50+ | € 8,26 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKT
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Colour
Orange
Sheath Material
Polyvinyl Chloride PVC
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Insulation material
PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 x D
Outer Diameter
5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Страна на произход
Czech Republic
Детайли за продукта
M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m
RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67 rated when mated
O ring material FKM
Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.3 Micron gold plated
Temperature range -25 → +80 ° C