Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 724-2655Марка: Lumberg Automation№ по каталога на производителя: 11300 RKMV 4-07/2 M
brand-logo

Технически документи

Спецификации

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Outer Diameter

5mm

Conductor Resistance

< 10 mΩ

American Wire Gauge

23 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

IEC 61076-2-104

Insulation material

PVC

Страна на произход

Czech Republic

Детайли за продукта

M8 Connector, RKMV Series, Actuator - Sensor Cord set

RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,92

€ 17,92 Всеки (ex VAT)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 17,92

€ 17,92 Всеки (ex VAT)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,92
5+€ 16,96
Може да се интересувате от

Технически документи

Спецификации

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Outer Diameter

5mm

Conductor Resistance

< 10 mΩ

American Wire Gauge

23 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

IEC 61076-2-104

Insulation material

PVC

Страна на произход

Czech Republic

Детайли за продукта

M8 Connector, RKMV Series, Actuator - Sensor Cord set

RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C

Може да се интересувате от