Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Outer Diameter
5mm
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Standards Met
RoHS, UL
Insulation material
PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Страна на произход
Czech Republic
Детайли за продукта
M8 Connector, RKMV Series, Actuator - Sensor Cord set
RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
€ 17,93
€ 17,93 Всеки (ex VAT)
1
€ 17,93
€ 17,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,93 |
5+ | € 17,03 |
Технически документи
Спецификации
Brand
Lumberg AutomationSeries
RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Outer Diameter
5mm
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Standards Met
RoHS, UL
Insulation material
PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Страна на произход
Czech Republic
Детайли за продукта
M8 Connector, RKMV Series, Actuator - Sensor Cord set
RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM
Knurled Nut Cuzn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C