Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lubetech Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack

Номер на артикул на RS: 136-7550Марка: Lubetech№ по каталога на производителя: 4WSNBOOM203
brand-logo

Технически документи

Спецификации

Type

Boom

Application

Marine Use

Absorbent Capacity

80 L

Quantity Per Package

4

Trade Name

Classic Oil Only Marine Boom

Страна на произход

United Kingdom

Детайли за продукта

Classic Oil Only Marine Boom

The Classic Oil-only boom is an excellent absorbent boom with an extra tough construction. Designed for marine use to deal with pollution that harms a marine environment in open sea. The booms are fitted with carabiner clips that attach to each other using a snap and ring system. The boom floats even when saturated and the open fibres and spun bond inner skin allow for a faster absorption.

FEATURES and BENEFITS:

Classic Oil-only Absorbent Boom
Extra tough construction
Designed for marine use – in open sea
Floats even when saturated
Open fibres
Spun bond inner skin
Maximum absorption
Netting technology – industrial strength
Melt blown fill
High tensile draw cord
Fitted with Carabiner clips
Forms a continuous boom when joined
Absorbs – Hydrocarbon-based fuels, oils and lubricants

SPECIFICATIONS:

Stock number 136-7549
Capacity – 30 L per boom
Size 13 cm x 3 m
Stock number 136-7550
Capacity – 80 L per boom
Size 20 cm x 3 m

Може да се интересувате от
RS PRO Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack
€ 48,862Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 283,91

€ 283,91 1 Box of 4 (ex VAT)

Lubetech Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack

€ 283,91

€ 283,91 1 Box of 4 (ex VAT)

Lubetech Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack
€ 48,862Each (In a Pack of 4) (ex VAT)

Технически документи

Спецификации

Type

Boom

Application

Marine Use

Absorbent Capacity

80 L

Quantity Per Package

4

Trade Name

Classic Oil Only Marine Boom

Страна на произход

United Kingdom

Детайли за продукта

Classic Oil Only Marine Boom

The Classic Oil-only boom is an excellent absorbent boom with an extra tough construction. Designed for marine use to deal with pollution that harms a marine environment in open sea. The booms are fitted with carabiner clips that attach to each other using a snap and ring system. The boom floats even when saturated and the open fibres and spun bond inner skin allow for a faster absorption.

FEATURES and BENEFITS:

Classic Oil-only Absorbent Boom
Extra tough construction
Designed for marine use – in open sea
Floats even when saturated
Open fibres
Spun bond inner skin
Maximum absorption
Netting technology – industrial strength
Melt blown fill
High tensile draw cord
Fitted with Carabiner clips
Forms a continuous boom when joined
Absorbs – Hydrocarbon-based fuels, oils and lubricants

SPECIFICATIONS:

Stock number 136-7549
Capacity – 30 L per boom
Size 13 cm x 3 m
Stock number 136-7550
Capacity – 80 L per boom
Size 20 cm x 3 m

Може да се интересувате от
RS PRO Spill Absorbent Boom for Marine Use, 80 L Capacity, 4 per Pack
€ 48,862Each (In a Pack of 4) (ex VAT)