Технически документи
Спецификации
Brand
LubetechApplication
Maintenance
Absorbent Capacity
120 L
Kit Contents
140 L Yellow Polyethylene 2-Wheeled Bin x 1, 210 x 295 mm Lubetech Branded Maintenance Spill Kit L x 1, 30 cm Black Cable Tie x 10, 38 cm x 23 cm Maintenance Absorbent Pillow x 8, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 50 cm x 40 cm Superior Maintenance Pad x 60, 6.5 cm x 1.2 m Superior Maintenance Sock x 4, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Страна на произход
United Kingdom
Детайли за продукта
Superior Maintenance Performance Wheeled Bin Response Kit
Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a weatherproof 2-wheeled bin complete with a hinged lid.
FEATURES and BENEFITS:
Superior Maintenance spill kit
2-Wheeled bin – hinged lid
Clearly labelled
Mobile – transport as required
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
SPECIFICATIONS:
Stock number 136-7556
Weight – 2.38 kg
Absorbs – 120 L per kit
Size 560 x 430 x 1060 mm
Stock number 136-7555
Weight – 404.4 kg
Absorbs – 240 L per kit
Size 580 x 750 x 1100 mm
Stock number 136-7571
Weight – 63.3 kg
Absorbs 260 L per kit
Size 600 x 880 x 1100 mm
€ 224,72
€ 224,72 1 Kit (ex VAT)
1
€ 224,72
€ 224,72 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LubetechApplication
Maintenance
Absorbent Capacity
120 L
Kit Contents
140 L Yellow Polyethylene 2-Wheeled Bin x 1, 210 x 295 mm Lubetech Branded Maintenance Spill Kit L x 1, 30 cm Black Cable Tie x 10, 38 cm x 23 cm Maintenance Absorbent Pillow x 8, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 50 cm x 40 cm Superior Maintenance Pad x 60, 6.5 cm x 1.2 m Superior Maintenance Sock x 4, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Страна на произход
United Kingdom
Детайли за продукта
Superior Maintenance Performance Wheeled Bin Response Kit
Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a weatherproof 2-wheeled bin complete with a hinged lid.
FEATURES and BENEFITS:
Superior Maintenance spill kit
2-Wheeled bin – hinged lid
Clearly labelled
Mobile – transport as required
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
SPECIFICATIONS:
Stock number 136-7556
Weight – 2.38 kg
Absorbs – 120 L per kit
Size 560 x 430 x 1060 mm
Stock number 136-7555
Weight – 404.4 kg
Absorbs – 240 L per kit
Size 580 x 750 x 1100 mm
Stock number 136-7571
Weight – 63.3 kg
Absorbs 260 L per kit
Size 600 x 880 x 1100 mm