Технически документи
Спецификации
Brand
LPRSComponent Type
Module
Supported Frequency Bands
868 MHz, 915MHz
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+7dBm
Receiver Sensitivity
-117dBm
Supported Bus Interfaces
USB
Supply Voltage
5V
Dimensions
80 x 22 x 10mm
Height
10mm
Length
80mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
22mm
Страна на произход
United Kingdom
Детайли за продукта
Connect2Pi USB Dongle Kit, LPRS
The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.
The Connect2Pi USB Dongle Kit includes a Connect2Pi USB dongle, SMA antenna and eRA900TRS module.
Features & Benefits of the Connect2Pi
easyRadio technology
868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
Power friendly
Excellent connectivity range
Plug in USB connection
FTDI FT232 USB IC
User-selectable RF parameters
Sends and receives up to 180 bytes of data
Possibility to extend antenna for optimum connectivity
What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.
€ 84,06
€ 84,06 Всеки (ex VAT)
1
€ 84,06
€ 84,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LPRSComponent Type
Module
Supported Frequency Bands
868 MHz, 915MHz
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+7dBm
Receiver Sensitivity
-117dBm
Supported Bus Interfaces
USB
Supply Voltage
5V
Dimensions
80 x 22 x 10mm
Height
10mm
Length
80mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
22mm
Страна на произход
United Kingdom
Детайли за продукта
Connect2Pi USB Dongle Kit, LPRS
The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.
The Connect2Pi USB Dongle Kit includes a Connect2Pi USB dongle, SMA antenna and eRA900TRS module.
Features & Benefits of the Connect2Pi
easyRadio technology
868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
Power friendly
Excellent connectivity range
Plug in USB connection
FTDI FT232 USB IC
User-selectable RF parameters
Sends and receives up to 180 bytes of data
Possibility to extend antenna for optimum connectivity
What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.