LPRS WiFi Adapter

Номер на артикул на RS: 799-6945Марка: LPRS№ по каталога на производителя: ERA-CONNECT2-PI-400
brand-logo
Преглед на всички в WiFi Adapters

Технически документи

Спецификации

Brand

LPRS

Type

Transceiver

Frequency

434MHz

Number of Channels

2

Nominal Supply Voltage

5V

Dimensions

80 x 22 x 10mm

Depth

22mm

Height

10mm

Maximum Operating Temperature

+85°C

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Width

80mm

Страна на произход

United Kingdom

Детайли за продукта

Connect2Pi USB Dongles, LPRS

The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.

Features & Benefits of the Connect2Pi
•easyRadio technology
•434 MHz bandwidth (7996945), 868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
•Power friendly
•Excellent connectivity range
•Plug in USB connection
•SMA antenna
•FTDI FT232 USB IC
•User-selectable RF parameters
•Sends and receives up to 180 bytes of data
•Possibility to extend antenna for optimum connectivity

What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.

Може да се интересувате от
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
€ 84,06Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LPRS WiFi Adapter

P.O.A.

LPRS WiFi Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
€ 84,06Всеки (ex VAT)

Технически документи

Спецификации

Brand

LPRS

Type

Transceiver

Frequency

434MHz

Number of Channels

2

Nominal Supply Voltage

5V

Dimensions

80 x 22 x 10mm

Depth

22mm

Height

10mm

Maximum Operating Temperature

+85°C

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Width

80mm

Страна на произход

United Kingdom

Детайли за продукта

Connect2Pi USB Dongles, LPRS

The Connect2Pi USB Dongle is perfect for adding a wireless connection to your Pi. It allows your Pi to communicate with another device that has a USB interface (such as another Pi, a PC or a laptop). Plug the dongle into your Pi USB port — your Pi recognises the dongle and immediately start to install the drivers. The Connect2Pi is also well-suited to sense and control applications that are not data heavy.

Features & Benefits of the Connect2Pi
•easyRadio technology
•434 MHz bandwidth (7996945), 868 MHz (UK & Europe), 915 MHz (US) bandwidth (7839662)
•Power friendly
•Excellent connectivity range
•Plug in USB connection
•SMA antenna
•FTDI FT232 USB IC
•User-selectable RF parameters
•Sends and receives up to 180 bytes of data
•Possibility to extend antenna for optimum connectivity

What is easyRadio technology?
LPRS easyRadio technology aims to make your life much easier by providing a secure, quick and easy wireless connection - key elements for Internet of Things designs.

Може да се интересувате от
LPRS ERA-CONNECT2-PIK1 Module 868MHz, 5V
€ 84,06Всеки (ex VAT)