Технически документи
Спецификации
Brand
LovatoSupply Voltage
380 → 440V
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
440V ac
Switch Configuration
SPST
Terminal Type
Screw
Power Supply
External
Width
104.7mm
Minimum Voltage
380V ac
Length
17.5mm
Maximum Operating Temperature
+60°C
Minimum Current
8A
Depth
64.9mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
Страна на произход
Italy
€ 108,44
€ 108,44 Всеки (ex VAT)
1
€ 108,44
€ 108,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 108,44 |
5 - 9 | € 103,01 |
10+ | € 97,56 |
Технически документи
Спецификации
Brand
LovatoSupply Voltage
380 → 440V
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 s → 10min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
440V ac
Switch Configuration
SPST
Terminal Type
Screw
Power Supply
External
Width
104.7mm
Minimum Voltage
380V ac
Length
17.5mm
Maximum Operating Temperature
+60°C
Minimum Current
8A
Depth
64.9mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
Страна на произход
Italy