Технически документи
Спецификации
Brand
LovatoSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, OFF Delay, True OFF Delay
Time Range
0.06 → 180s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Terminal Type
Screw
Switch Configuration
SPDT
Width
104.7mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
64.9mm
Length
17.5mm
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
Lovato TM Series Time Delay Relay
Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.
Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions
TMLS model (extra features)
Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)
€ 173,61
€ 173,61 Всеки (ex VAT)
1
€ 173,61
€ 173,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 173,61 |
5 - 9 | € 164,97 |
10+ | € 156,31 |
Технически документи
Спецификации
Brand
LovatoSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, OFF Delay, True OFF Delay
Time Range
0.06 → 180s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Terminal Type
Screw
Switch Configuration
SPDT
Width
104.7mm
Power Supply
External
Maximum Operating Temperature
+60°C
Depth
64.9mm
Length
17.5mm
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
Lovato TM Series Time Delay Relay
Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.
Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions
TMLS model (extra features)
Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)