Технически документи
Спецификации
Brand
LovatoCurrent Rating
10 A
Motor Protection Component
Circuit Breaker
Series
SM1X
Overall Length
9mm
Overall Width
80mm
Overall Depth
90mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Control Voltage
10 A
Детайли за продукта
SM1 Auxiliary Contact Blocks
Front or side mounting
Conductor cross section 18/14 AWG
Lovato Orange Contactors, Control Relays and Accessories
€ 11,88
€ 11,88 Всеки (ex VAT)
1
€ 11,88
€ 11,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoCurrent Rating
10 A
Motor Protection Component
Circuit Breaker
Series
SM1X
Overall Length
9mm
Overall Width
80mm
Overall Depth
90mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Control Voltage
10 A
Детайли за продукта
SM1 Auxiliary Contact Blocks
Front or side mounting
Conductor cross section 18/14 AWG