Технически документи
Спецификации
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Pull Release
Series
S1P
Illuminated
No
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Height
72mm
Pole and Throw Configuration
SPST
Push Button Material
Polycarbonate
Bezel Material
Plastic
Length
72mm
Страна на произход
Italy
€ 66,44
€ 66,44 Всеки (ex VAT)
1
€ 66,44
€ 66,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 66,44 |
5 - 9 | € 64,39 |
10+ | € 61,64 |
Технически документи
Спецификации
Brand
LovatoMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Pull Release
Series
S1P
Illuminated
No
IP Rating
IP66, IP67, IP69K
Push Button Shape
mushroom
Depth
97.4mm
Auxiliary Contacts
NO
Width
72mm
Height
72mm
Pole and Throw Configuration
SPST
Push Button Material
Polycarbonate
Bezel Material
Plastic
Length
72mm
Страна на произход
Italy