Технически документи
Спецификации
Brand
LovatoFLC Motor Rating
13 → 18 A
Contact Current Rating
18 A
Pole Configuration
3P
Series
RF38
Mounting Style
Direct Mount
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
690 V
Страна на произход
Italy
Детайли за продукта
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator
Lovato Orange Contactors, Control Relays and Accessories
€ 73,01
€ 73,01 Всеки (ex VAT)
1
€ 73,01
€ 73,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoFLC Motor Rating
13 → 18 A
Contact Current Rating
18 A
Pole Configuration
3P
Series
RF38
Mounting Style
Direct Mount
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
690 V
Страна на произход
Italy
Детайли за продукта
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator