Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lovato MCB, 2P, 6A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 188-1646Марка: Lovato№ по каталога на производителя: P1MBUH2PC06
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Lovato

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

116mm

Model Number

P1MBUH2PC06

Tripping Mechanism

Thermal-Magnetic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 115,84

€ 115,84 Всеки (ex VAT)

Lovato MCB, 2P, 6A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity

€ 115,84

€ 115,84 Всеки (ex VAT)

Lovato MCB, 2P, 6A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Lovato

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

116mm

Model Number

P1MBUH2PC06

Tripping Mechanism

Thermal-Magnetic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more