Lovato ModuLo P1MB MCB, 4P, 63A Curve C, 230V AC, 10 kA Breaking Capacity

Номер на артикул на RS: 825-5974Марка: Lovato№ по каталога на производителя: P1MB4PC63
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Lovato

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

80mm

Страна на произход

Italy

Детайли за продукта

P1MB MCBs 4P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

Информацията за складовите наличности временно не е налична.

€ 149,41

€ 149,41 Всеки (ex VAT)

Lovato ModuLo P1MB MCB, 4P, 63A Curve C, 230V AC, 10 kA Breaking Capacity

€ 149,41

€ 149,41 Всеки (ex VAT)

Lovato ModuLo P1MB MCB, 4P, 63A Curve C, 230V AC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lovato

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

80mm

Страна на произход

Italy

Детайли за продукта

P1MB MCBs 4P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs