Технически документи
Спецификации
Brand
LovatoNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Length
86.5mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
80mm
Страна на произход
Italy
Детайли за продукта
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
€ 51,94
€ 51,94 Всеки (ex VAT)
1
€ 51,94
€ 51,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LovatoNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
80V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Length
86.5mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
80mm
Страна на произход
Italy
Детайли за продукта
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available