Lovato Push Push Push Button Control Station - SPDT, Aluminium Alloy, 2 Cutouts, Green, Red, IP66, IP67

Номер на артикул на RS: 187-8923Марка: Lovato№ по каталога на производителя: LPZM2B801
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Brand

Lovato

Series

LPZM

Number of Cutouts

2

Push Button Colour

Green, Red

Push Button Material

Metal

Contact Configuration

SPDT

Enclosure Material

Aluminium Alloy

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

130mm

Width

73mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 93,08

€ 93,08 Всеки (ex VAT)

Lovato Push Push Push Button Control Station - SPDT, Aluminium Alloy, 2 Cutouts, Green, Red, IP66, IP67

€ 93,08

€ 93,08 Всеки (ex VAT)

Lovato Push Push Push Button Control Station - SPDT, Aluminium Alloy, 2 Cutouts, Green, Red, IP66, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lovato

Series

LPZM

Number of Cutouts

2

Push Button Colour

Green, Red

Push Button Material

Metal

Contact Configuration

SPDT

Enclosure Material

Aluminium Alloy

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

130mm

Width

73mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Italy