Lovato Platinum 2-position Key Switch Head, Latching, 22mm Cutout

Номер на артикул на RS: 790-3521Марка: Lovato№ по каталога на производителя: LPCS320
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

Key Withdrawal Position

Left

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Може да се интересувате от

€ 30,89

€ 30,89 Всеки (ex VAT)

Lovato Platinum 2-position Key Switch Head, Latching, 22mm Cutout

€ 30,89

€ 30,89 Всеки (ex VAT)

Lovato Platinum 2-position Key Switch Head, Latching, 22mm Cutout

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 30,89
5 - 9€ 29,92
10+€ 28,67
Може да се интересувате от

Технически документи

Спецификации

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

Key Withdrawal Position

Left

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Може да се интересувате от